Flexing Cable, OLFLEX 890, Multiconductor Oil Resistant, 20/5c, UL, CSA, CE, 600V
Olflex 892005 technical specifications.
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 5 |
| Outside Diameter | 8.2mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.