Olimex ARM-USB-OCD technical specifications.
| Core Architecture | ARM |
| Interface | RS-232, USB |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex ARM-USB-OCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.