
ESP32-POE is an OSHW certified IoT development board featuring the ESP32-WROOM-32 module. It includes a built-in Power-Over-Ethernet (PoE) interface handled by the TPS2375PW or Si3402-B chip, compliant with IEEE 802.3 standards. The board supports WiFi, Bluetooth LE, and 100Mb wired Ethernet. It features a LiPo battery charger and connector, a micro USB for programming, a microSD card slot, and a UEXT connector. Note that this specific model lacks galvanic isolation between the Ethernet power supply and the micro USB programming port.
Checking distributor stock and pricing after the page loads.
Olimex ESP32-POE technical specifications.
| Processor | ESP32-WROOM-32 |
| Ethernet Speed | 100Mbps |
| PoE Standard | IEEE 802.3-compliant |
| PoE Minimum Voltage | 37V DC |
| Operating Temperature | 0 to +70°C |
| PCB Dimensions | 75 x 28mm |
| Flash Memory | 4MB |
| Open Source Hardware | Certified UID BG000009 |
| Poe Compliance | IEEE 802.3 including pre-standard legacy support |
No datasheet is available for this part.