Olimex LPC-P2148 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 100mm |
| Interface | I2C, SPI, RS-232, USB, UART |
| Number of Bits | 32 |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex LPC-P2148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
