; MCU Supported Families: MSP430Fxxx ; RoHS Compliant: Yes
Olimex MSP430-JTAG-ISO technical specifications.
| Core Architecture | MSP430 |
| Interface | USB |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex MSP430-JTAG-ISO to view detailed technical specifications.
No datasheet is available for this part.