USB Cables / IEEE 1394 Cables MALE USB / Serial FOR OLINUXINO
Olimex USB-SERIAL-CABLE-M technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | Wire |
| Gender | Male to Male |
| Length | 370mm |
| RoHS | Compliant |
No datasheet is available for this part.