Retractile Cord 8Conductors 28AWG 1.22m Tinned Copper 120V
Olympic Wire AND Cable 6522P-48 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 500mA |
| Insulation Material | Rubber |
| Length | 4foot |
| Number of Conductors | 8 |
| Stranding | 7X36 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Wire/Cable Diameter | 0.195inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6522P-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.