LED STRIP, PWR350, RGB - More Details
Checking distributor stock and pricing after the page loads.
| Color | Blue, Green, Red |
| Forward Current | 350mA |
| Luminous Flux | 10lm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Number of LEDs | 12 |
| RoHS | Compliant |