Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the OMC LSDCRSB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Forward Current | 20mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 1.7W |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for OMC LSDCRSB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
