Led Strip Light Tube Warm 2FT
Checking distributor stock and pricing after the page loads.
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Current Rating | 240mA |
| Forward Current | 240mA |
| Length | 2foot |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.76W |
| Reach SVHC Compliant | No |
| Width | 33mm |
| RoHS | Compliant |