
This high precision rotary incremental encoder features a round shaft with a diameter of 6.35mm and a maximum operating speed of 8000 revolutions per minute. It is designed for use in a servo mount configuration and has a programmability of no. The encoder reading is incremental and the encoder signal is a digital square wave. It operates within a temperature range of -20 to 85°C and has a maximum operating torque of 0.003 units. The encoder code is quadrature and it has an index output that is indexed.
Omega Engineering AU-ZSD1000A technical specifications.
| Terminal Type | Cable |
| Body Orientation | Straight |
| Mounting | Servo Mount |
| Product Length (mm) | 38 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 36.01 |
| Shaft Diameter (mm) | 6.35 |
| Type | High Precision Shaft Encoder |
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.003N.m |
| Min Operating Supply Voltage | 4.75VDC |
| Max Operating Supply Voltage | 28VDC |
| Programmability | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Index Output | Indexed |
| Cage Code | 29907 |
| EU RoHS | Yes |
| HTS Code | 8543709960 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering AU-ZSD1000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.