
Omega Engineering DP9602 technical specifications.
| Product Height (mm) | 70 |
| Product Length (mm) | 190 |
| Product Weight (g) | 3000 |
| Product Depth (mm) | 250 |
| Type | Data Logger |
| Cage Code | 29907 |
| EU RoHS | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omega Engineering DP9602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.