Conn Circuit Board Thermocouple Connector F 2 POS 7.9mm RA Package
Checking distributor stock and pricing after the page loads.
| Type | Circuit Board Thermocouple Connector |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 7.9mm |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |