Omega Engineering PCC-SMP-V-K-100-ROHS technical specifications.
| Type | Circuit Board Thermocouple Connector |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 7.9mm |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering PCC-SMP-V-K-100-ROHS to view detailed technical specifications.
No datasheet is available for this part.