This 2-contact power connector features a straight body orientation and is designed for through-hole mounting. It has a minimum operating temperature of -29°C and a maximum operating temperature of 220°C. The connector is not keyed and is not shrouded.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 220°C |
| Keyed | No |
| Shrouded | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |