Omega Engineering SMPW-K-M-ROHS technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 2 |
| Terminal Pitch | 7.9mm |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 180°C |
| Keyed | No |
| Shrouded | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering SMPW-K-M-ROHS to view detailed technical specifications.
No datasheet is available for this part.