Wire And Cable, 24AWG, Flexible Cord And Fixture Wire,
Omega Engineering TT-K-24-SLE-25 technical specifications.
| Max Operating Temperature | 260 |
| Length | 7.62 |
| Insulator Material | PFA |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.