The A79042-001 is an 18-position dual-row male nano-miniature connector from Omnetics' Nano Strip series (nomenclature NPD-18-VV-GS). It features a 0.025 inch (0.64 mm) pitch and is designed for vertical surface mount (SMT) applications. The connector is equipped with the Omnetics Flex Pin contact system made of gold-plated beryllium copper for high reliability in extreme environments. It includes two guide post holes for alignment and is constructed with liquid crystal polymer (LCP) insulators. This component is widely used in aerospace, defense, and medical research applications, particularly in neural interfacing and headstage assemblies.
Omnetics Connector Corporation A79042-001 technical specifications.
| Number of Positions | 18 |
| Number of Rows | 2 |
| Pitch | 0.025in |
| Gender | Male (Plug) |
| Termination Style | Vertical Surface Mount (SMT) |
| Current Rating | 1 per contactA |
| Contact Resistance | 71 Max @ 1 AMPmV |
| Insulation Resistance | 5000 @ 500 VDCMΩ |
| Dielectric Withstanding Voltage | 250 @ sea levelVAC RMS |
| Operating Temperature | -55 to +125°C |
| Durability | 200 minmating cycles |
| Contact Material | Beryllium Copper per ASTM B194 |
| Contact Plating | 50 Gold per ASTM B488 over Nickelµin |
| Insulator Material | Liquid Crystal Polymer (LCP) per MIL-M-24519 |
| Shock resistance | 100g |
| Vibration resistance | 20g |
| Mounting Features | 2 Guide Post Holes |
| RoHS | Non-compliant |
| Military Specification | Conforms to MIL-DTL-32139 |
| Nasa Outgassing | Complies with NASA SP-R-0022 (1.0% max TML, 0.03% CVCM) |
No datasheet is available for this part.