The A98100-513 is a 51-position Micro-D subminiature cable assembly featuring a 3-row male plug. This discrete wired connector is built with unshielded individual wire leads measuring 1.5 feet in length. It is designed to meet MIL-DTL-83513 standards for high reliability in aerospace and extreme environmental applications. The connector utilizes gold-plated beryllium copper spring pins set on 0.050-inch centers and an electroless nickel-plated aluminum shell. It supports a current rating of 3 Amps per contact and maintains low contact resistance under high shock and vibration conditions.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 51positions |
| Number of Rows | 3rows |
| Current Rating | 3A |
| Operating Temperature | -55 to +125°C |
| Contact Pitch | 0.050in |
| Cable Length | 1.5ft |
| Dielectric Withstanding Voltage | 600VAC |
| Insulation Resistance | 5000MΩ |
| Contact Resistance | 65 max @ 2.5AmV |
| Durability | 500cycles |
| Shock | 50g |
| Vibration | 20g |
| Contact Finish | 50 Goldµin |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Military Standard | Meets or exceeds MIL-DTL-83513 |
| Nasa Outgassing | Complies with NASA SP-R-0022 (1.0% max TML, 0.03% CVCM) |