The A22006-001 is a COTS Micro Circular Series (MCS) connector featuring 12 socket contacts with soldercup terminations. It is designed for high-reliability applications requiring a compact circular form factor.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 12 |
| Termination Type | SS – Soldercup |
| Contact Gender | Socket |
| Connector Style | Circular |
| Series | MCS |
| RoHS | Compliant |