The A28000-015 is a high-reliability COTS Nano-D male connector featuring a dual-row configuration with 15 contacts. It utilizes Omnetics' Bi-Lobe proprietary contact system and comes pre-wired with 18-inch Teflon-insulated discrete leadwires. The connector is equipped with jack screws for secure mating and is designed for extreme environments including space and aerospace applications.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 15contacts |
| Number of Rows | 2 |
| Pitch | 0.025inch |
| Current Rating | 1Amp |
| Dielectric Withstanding Voltage | 250VAC |
| Operating Temperature Range | -55 to +125Celsius |
| Contact Resistance | 71milliohms |
| Durability | 200cycles |
| Wire Length | 18inch |
| Wire Type | 30 AWG Teflon Insulated |
| Outgassing | NASA SP-R-0022 |
| Material Standards | LCP per ASTM D5138 |