The A28111-009 is a high-reliability Nano-D (Bi-Lobe) dual-row connector featuring 9 contacts. It is designed for harsh environment applications where size and weight are critical factors. The connector shell is constructed from aluminum with an electroless nickel plating finish, providing EMI/RFI shielding and durability for aerospace, defense, and medical electronic systems.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 9 |
| Rows | 2 Rows |
| Pitch | 0.64mm |
| Shell Material | Aluminum |
| Shell Finish | Electroless Nickel |
| Gender | Male (Pin) |
| Mil-dtl-32139 | Meets or exceeds performance requirements |