The A29000-037 is a high-reliability Nano-D connector featuring a 37-position female socket configuration. It belongs to the MNSO Series and utilizes a dual-row layout with discrete leadwire (WD) termination. The connector is designed for space-constrained, harsh environment applications requiring extreme miniaturization and robust performance, typically used in aerospace, defense, and medical electronics. It is equivalent to or compatible with industry standards like MIL-DTL-32139.
Omnetics Connector A29000-037 technical specifications.
| Number of Contacts | 37positions |
| Number of Rows | 2 |
| Termination Type | WD – Discrete Leadwire (18.0" Teflon Wired) |
| Current Rating | 1A |
| Contact Resistance | 71milli-ohms |
| Operating Temperature | -55 to 125Celsius |
| Contact Material | Beryllium Copper per ASTM B194 |
| Contact Finish | Gold Plate per ASTM B488 |
| RoHS | Compliant |
| Military Standard | MIL-DTL-32139 |
Download the complete datasheet for Omnetics Connector A29000-037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.