The A29100-009 is a high-reliability, dual-row Bi-Lobe® Nano-D connector featuring 9 female socket contacts. It is designed with a horizontal surface mount (SMT) termination and includes threaded mounting holes for secure attachment to PCBs. The connector utilizes Omnetics' gold-plated Flex Pin contact system for superior performance in demanding environments. The housing is constructed from 6061-T6 aluminum with an electroless nickel finish, while the insulator is made of Liquid Crystal Polymer. It is suitable for mission-critical applications where size, weight, and ruggedness are essential.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 9 |
| Number of Rows | 2 |
| Gender | Female (Socket) |
| Termination Style | Horizontal Surface Mount (SMT) |
| Pitch | 0.025in |
| Current Rating | 1A |
| Operating Temperature Range | -55 to +125°C |
| Dielectric Withstanding Voltage | 250VAC RMS |
| Insulation Resistance | 5000MΩ |
| Contact Resistance | 71mΩ |
| Mating Cycles | 200cycles |
| Shell Material | Aluminum 6061-T6 |
| Shell Finish | Electroless Nickel |
| Insulator Material | Liquid Crystal Polymer (LCP) |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold |
| Vibration | 20g |
| Shock | 100g |
| Mil-dtl-32139 | Conforms to performance requirements |
| Nasa Sp-r-0022 | Thermal Vacuum Outgassing compliant |
| RoHS | Non-compliant (Standard), RoHS version available with -RH suffix |
| REACH | Affected |