The A29100-015 is a COTS Nano-D female connector featuring a horizontal surface mount (SMT) termination. Part of the Bi-Lobe series, it contains 15 contacts arranged in two rows on a 0.635mm (0.025 inch) pitch. These connectors are designed for high-reliability, harsh environment applications, utilizing a beryllium copper spring pin system for robust mating performance. They are lightweight, compact, and often used in aerospace, defense, and medical electronics where space and weight are critical.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Pitch | 0.635mm |
| Contact Type | Socket (Female) |
| Termination Type | Horizontal Surface Mount (AA) |
| Operating Temperature | -55 to +125°C |
| Current Rating | 1 per contactA |
| Insulation Resistance | 5000megohms |
| Durability | 200cycles |
| Mil-spec | Built to meet MIL-DTL-32139 standard |
| RoHS | Compliant |