The A29100-065 is a high-reliability Nano-D female connector designed for horizontal surface mount (SMT) applications. It features a 2-row configuration with 65 total contacts on a 25 mil (0.64 mm) pitch. Part of the COTS Nano-D series, it is constructed to meet or exceed MIL-DTL-32139 specifications for use in demanding environments requiring miniaturization and ruggedness.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 65 |
| Number of Rows | 2 |
| Pitch | 0.025in |
| Termination Type | AA - Horizontal Surface Mount |
| Gender | Female (Socket) |
| Temperature Range | -55 to +125Celsius |
| Contact Material | Gold Plated Copper Alloy |
| Mil-dtl-32139 | Designed to meet or exceed |
| RoHS | Compliant |