A29200-021 is a high-reliability, micro-miniature Nano-D (Bi-Lobe) connector. It is a female receptacle featuring 21 contacts arranged in two rows with a vertical surface mount (SMT) termination. The connector is designed for harsh environment applications in aerospace, defense, and medical industries, offering a 0.025" (0.64 mm) pitch.
Omnetics Connector A29200-021 technical specifications.
| Number of Contacts | 21 |
| Number of Rows | 2 |
| Pitch | 0.025inch |
| Termination Type | VV - Vertical Surface Mount |
| Gender | Female (Receptacle) |
| Current Rating | 1A |
| Operating Temperature | -55 to +125°C |
| Glenair Cross Reference | 891-011-21S-A2-BRST |
| Airborn Cross Reference | NK-2B2-021-225-TH00 |
| Mil-spec | Derived from MIL-DTL-32139 |
| RoHS | Compliant |
Download the complete datasheet for Omnetics Connector A29200-021 to view detailed technical specifications.
No datasheet is available for this part.