The A29200-031 is a high-reliability Bi-Lobe® Nano-D connector featuring a female receptacle configuration with 31 contacts arranged in two rows. It is designed for vertical surface mount (SMT) termination. Part of the COTS Nano-D series, it utilizes the Omnetics Flex-Pin gold-plated contact system spaced on 25 mil (0.64 mm) centers, suitable for high-density, harsh environment applications in aerospace, defense, and medical electronics.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 31 |
| Number of Rows | 2 |
| Pitch (Center-to-Center) | 25mil |
| Termination Type | Vertical Surface Mount (VV) |
| Gender | Female (Socket) |
| Current Rating | 1A |
| Operating Temperature | -55 to +125°C |
| Insulation Resistance | 5000megaohms |
| Mil-spec | Compliant with MIL-DTL-32139 performance requirements |
| RoHS | Compliant |