The A29200-037 is a high-reliability, 37-position female Bi-Lobe® Nano-D connector designed for vertical surface mount (SMT) termination. Part of the MNSO series, it features a dual-row configuration with a 0.025" (0.64 mm) pitch. These connectors are built to withstand high shock and vibration, making them suitable for aerospace, defense, and medical applications where space and weight are critical.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 37 |
| Gender | Female (Receptacle) |
| Pitch | 25mil |
| Rows | 2 |
| Termination Type | Vertical Surface Mount (VV) |
| Operating Temperature | -55 to 125°C |
| Current Rating | 1 per contactA |
| Contact Material | Gold Plated Copper Alloy |
| RoHS | Compliant |
| Mil-spec | Designed to meet MIL-DTL-32139 |