The A29600-037 is a high-reliability Nano-D subminiature connector from the MNSOP series. It features 37 contacts in a dual-row configuration with female sockets. Termination is via 18.0 inches of discrete Teflon-insulated leadwire. These connectors are designed for mission-critical applications requiring extreme miniaturization and robust performance under high shock and vibration.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 37 |
| Number of Rows | 2 |
| Pitch (Center-to-Center) | 0.025inch |
| Termination Type | WD – Discrete Leadwire |
| Wire Length | 18.0inch |
| Wire Type | Teflon Insulated |
| Gender | Female (Socket) |
| Contact Resistance | 71 maxmΩ |
| Current Rating | 1 per contactA |
| Operating Temperature | -55 to +125°C |
| Mil-dtl-32139 | Designed to meet or exceed requirements |
| Outgassing | NASA SP-R-0022 compliant |