The A79024-001 is a 36-position dual-row male nano-miniature connector featuring a 0.025 inch (0.64 mm) pitch. It is designed with 4 guide posts and horizontal surface mount tails for PCB integration. The connector belongs to the NPD series and utilizes a specialized contact system for high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 36positions |
| Number of Rows | 2rows |
| Pitch - Mating | 0.025inch |
| Pitch - Mating (Metric) | 0.64mm |
| Termination Type | AA - Horizontal Surface Mount |
| Contact Type | Male Pin |
| Mounting Type | Surface Mount |
| Features | 4 Guide Posts |
| RoHS | Compliant |