The A79025-001 is a high-reliability Nano-Strip (NPD) series connector featuring 36 positions in a dual-row configuration. It is a female (socket) connector designed for horizontal surface mount (AA) termination. The design includes 4 guide posts to ensure proper alignment and mechanical stability during mating. It utilizes Omnetics' rugged Flex-Pin contact system which is gold-plated for superior electrical performance in harsh environments.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 36 |
| Pitch | 0.64mm |
| Pitch | 0.025inch |
| Rows | 2 |
| Termination Type | AA (Horizontal Surface Mount) |
| Gender | Female (Socket) |
| Current Rating | 1A |
| Contact Resistance | 71milliohm |
| Operating Temperature | -55 to 125Celsius |
| Performance Standard | MIL-DTL-32139 |
| RoHS | Compliant |
| Materials | ASTM D5138 Thermoplastic Insulator |