The A79028-001 is a 25-position female Bi-Lobe (Nano-D) connector featuring a dual-row configuration. It is part of the COTS series designed for high-reliability applications in aerospace and defense. This nano-miniature connector is used for board-to-wire or wire-to-wire interconnects where space and weight are critical factors.
Omnetics Connector A79028-001 technical specifications.
| Number of Contacts | 25 |
| Gender | Female (Socket) |
| Pitch | 0.64mm |
| Current Rating | 1A |
| Operating Temperature | -55 to 125°C |
| Contact Resistance | 71mΩ |
| Mil-dtl | Built to MIL-DTL-32139 standards |
Download the complete datasheet for Omnetics Connector A79028-001 to view detailed technical specifications.
No datasheet is available for this part.