The A97002-009 is a two-piece Micro-D backshell designed for use with 9-position Micro-D connectors. It features a straight elliptical cable entry configuration to provide strain relief and EMI/RFI shielding for cable assemblies. The assembly typically includes necessary hardware such as jack screws for secure attachment to mating connectors.
Omnetics Connector A97002-009 technical specifications.
| Number of Positions | 9Ways |
| Cable Entry Type | Straight Elliptical |
| Product Material | Aluminum |
| Hardware Included | Jack Screws |
| Accessory Type | Two Piece Backshell |
| RoHS | Compliant |
No datasheet is available for this part.