The A98000-512 is a high-reliability Micro-D connector featuring solder cup terminations. Part of the Standard Micro-D series (MMDP), it is configured with 51 contacts arranged in two rows. It is designed for mission-critical applications requiring compact form factors and robust interconnects.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 51 |
| Number of Rows | 2 |
| Termination Type | SS - Solder Cup |
| Contact Pitch | 50mil |
| Gender | Male (Plug) |
| RoHS | Compliant |
| Standards | MIL-DTL-83513 (Intermateable) |