The A98181-512 is a 51-position female Micro-D connector featuring discrete leadwire termination. It belongs to the MMDP series and utilizes Teflon wired insulation for high-reliability applications. This component is part of Omnetics' COTS and Standard Micro-D product line.
Omnetics Connector A98181-512 technical specifications.
| Number of Contacts | 51 |
| Number of Rows | 2 |
| Termination Type | WD – Discrete Leadwire |
| Gender | Female |
| Wire Type | Teflon Insulated |
| Pitch | 0.050inches |
| RoHS | Compliant |
| Standard | MIL-DTL-83513 (Interface) |
No datasheet is available for this part.