3MP CMOS Colour Image sensor 1/4
Checking distributor stock and pricing after the page loads.
| Frame Rate | 15fps |
| Length | 6.29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Width | 6.125mm |
| RoHS | Compliant |