Omnivision Technologies OV07675-A32A technical specifications.
| Length | 2.82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Width | 2.825mm |
| RoHS | Compliant |
Download the complete datasheet for Omnivision Technologies OV07675-A32A to view detailed technical specifications.
No datasheet is available for this part.