
Omnivision Technologies OV07955-E53V-PF technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Series | OmniPixel3-HS™ |
| RoHS | Compliant |
Download the complete datasheet for Omnivision Technologies OV07955-E53V-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
