Omnivision Technologies OV08835-G04A-2A technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OmniBSI-2™ |
| RoHS | Compliant |
Download the complete datasheet for Omnivision Technologies OV08835-G04A-2A to view detailed technical specifications.
No datasheet is available for this part.