Omnivision OV09665-V26A Colour Image Sensor, 1304 x 1036pixel, 30fps SCCB, 26-Pin CSP-2
Checking distributor stock and pricing after the page loads.
| Frame Rate | 30fps |
| Length | 4.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Width | 4.985mm |
| RoHS | Compliant |