IC IMAGE SENSOR 1MP 48-QFP2
Checking distributor stock and pricing after the page loads.
Omnivision Technologies OV09715-F48Y technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Series | OmniPixel3-HS™ |
| RoHS | Not Compliant |