
Omnivision Technologies OV09726-A40A-1D technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Packaging | Tray |
| Series | OmniBSI™ |
| RoHS | Compliant |
Download the complete datasheet for Omnivision Technologies OV09726-A40A-1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
