
Omnivision Technologies OV14825-A16A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Packaging | Tray |
| Series | OmniBSI™ |
| RoHS | Compliant |
Download the complete datasheet for Omnivision Technologies OV14825-A16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
