The OX02A10-E85Y-ND is a CMOS color image sensor with a resolution of 1824x940 pixels and a maximum clock frequency of 36 MHz. It operates within a temperature range of -40°C to 105°C and can be supplied with a voltage of 1.8V or 3.3V. The sensor is packaged in a 85-pin CSP package and is suitable for applications requiring high-resolution color imaging.
Omnivision Technologies OX02A10-E85Y-ND technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 4.2x4.2um |
| Image Size | 1824x940Pixels |
| Maximum Clock Frequency | 36MHz |
| Max Operating Supply Voltage | 1.575|3.47V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.425|3.14V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 85 |
| Package/Case | CSP |
Download the complete datasheet for Omnivision Technologies OX02A10-E85Y-ND to view detailed technical specifications.
No datasheet is available for this part.