Omron 11PFA technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 11PFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
