Omron 14PFA technical specifications.
| Gender | Female |
| Height | 31mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 14PFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
