Omron 1ZAP2-3 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 2203gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | 1ZAP2 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron 1ZAP2-3 to view detailed technical specifications.
No datasheet is available for this part.