The Omron 2VAQ-4R is a SPDT pushbutton switch with a round plunger actuator. It features a quick connect/solder termination style and is designed for panel mount applications. The switch has a maximum current rating of 15 amps at 250VAC or 8VDC and a maximum operating temperature range of -25°C to 80°C. It is rated for 100,000 electrical life cycles.
Omron 2VAQ-4R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 15@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron 2VAQ-4R to view detailed technical specifications.
No datasheet is available for this part.