Omron 3F88L-160 technical specifications.
| Package/Case | 100 |
| Depth | 82.5mm |
| Display Type | Segment |
| Length | 110mm |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 16 |
| Operating Supply Voltage | 240V |
| Output Type | OPEN-COLLECTOR |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 82.5mm |
| Termination | Screw |
| Weight | 2.2lb |
| Width | 104.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron 3F88L-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.